Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±2 %
- RS Stock No.:
- 163-6212
- Mfr. Part No.:
- DMS-30PC-2-GS-C
- Brand:
- Murata Power Solutions
Discontinued
- RS Stock No.:
- 163-6212
- Mfr. Part No.:
- DMS-30PC-2-GS-C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Current Type | DC | |
| Number of Digits | 3.5 | |
| Display Type | LED | |
| Cutout Height | 22.3mm | |
| Cutout Width | 53.8mm | |
| Depth | 19.6mm | |
| Meter Accuracy | ±2 % | |
| Analogue Effect | Digits Only | |
| Minimum Temperature | 0°C | |
| Meter Type | Voltmeter | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Current Type DC | ||
Number of Digits 3.5 | ||
Display Type LED | ||
Cutout Height 22.3mm | ||
Cutout Width 53.8mm | ||
Depth 19.6mm | ||
Meter Accuracy ±2 % | ||
Analogue Effect Digits Only | ||
Minimum Temperature 0°C | ||
Meter Type Voltmeter | ||
Maximum Temperature +60°C | ||
- RS Stock No. 1365724
- Mfr. Part No. TT20-V8EH2DRZ00000
Each
$261.58
- RS Stock No. 2481948
- Mfr. Part No. 406170140300
Each (In a Pack of 50)
$16.994
- RS Stock No. 2482496
- Mfr. Part No. 622290600000
Each (In a Pack of 10)
$46.864
- RS Stock No. 6692734
- Mfr. Part No. 293041-2
Each (In a Pack of 100)
$0.202
Related links
- Murata Power Solutions DMS-30LCD Series Digital Voltmeter DC 22.3 mm, 53.8 mm
- Murata Power Solutions Digital Voltmeter 22 mm, 34 mm
- Murata Power Solutions Digital Voltmeter DC, LCD Display 3.5-Digits
- Murata Power Solutions Digital Voltmeter DC, LCD Display 3.5-Digits ±0.01 %
- Murata Power Solutions Digital Voltmeter DC, LED Display 3.5-Digits ±0.01 %
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC 53.8 mm
- Murata Power Solutions Digital Voltmeter, LED Display 3.5-Digits
- Murata Power Solutions DMS-30PC Series Digital Voltmeter DC 22.3 mm, 53.8 mm












