Socomec 192 g Series Analogue Voltmeter AC, 96 mm, 96 mm

Subtotal (1 unit)*

$145.10

(exc. GST)

$159.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$145.10

*price indicative

RS Stock No.:
221-0236
Mfr. Part No.:
192G1207
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Analogue Voltmeter

Current Type

AC

Cutout Height

96mm

Cutout Width

96mm

Depth

56mm

Standards/Approvals

No

Series

192 g

COO (Country of Origin):
ES
The Socomec ferromagnetic voltmeters measure the AC voltage of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum value voltage measured is 250 V.

Pointer deflection 90°

Operating frequency 45/65 Hz

Connection screw or fast-on lugs

  • RS Stock No. 2533645
  • Mfr. Part No. 192G1208
Each
$161.97
  • RS Stock No. 2533644
  • Mfr. Part No. 192G1204
Each
$150.06
  • RS Stock No. 2210248
  • Mfr. Part No. 192G5215
Each
$234.52
  • RS Stock No. 2210240
  • Mfr. Part No. 192G2207
Each
$214.51

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy