ifm electronic Digital Display DC, Graphic LCD Display 0.10%, 43 mm, 91 mm
- RS Stock No.:
- 723-240
- Mfr. Part No.:
- DX2051
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$700.71
(exc. GST)
$770.78
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $700.71 |
*price indicative
- RS Stock No.:
- 723-240
- Mfr. Part No.:
- DX2051
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Current Type | DC | |
| Product Type | Digital Display | |
| Display Type | Graphic LCD | |
| Cutout Height | 43mm | |
| Cutout Width | 91mm | |
| Depth | 116mm | |
| Meter Accuracy | 0.10% | |
| Minimum Operating Temperature | -20°C | |
| Minimum Measurement | -10 V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Maximum Measurement | 20 mA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Current Type DC | ||
Product Type Digital Display | ||
Display Type Graphic LCD | ||
Cutout Height 43mm | ||
Cutout Width 91mm | ||
Depth 116mm | ||
Meter Accuracy 0.10% | ||
Minimum Operating Temperature -20°C | ||
Minimum Measurement -10 V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
Maximum Measurement 20 mA | ||
- COO (Country of Origin):
- DE
The IFM electronic Multifunction Display specifically designed for the monitoring of analogue standard signals. Its full graphic LCD display features a touch screen interface, facilitating easy interaction and operation. Housed in a robust panel-mount design, this versatile device is adept at presenting and supervising diverse analogue inputs, including those from pressure, temperature, and flow sensors. The Compact dimensions of 48 x 112 x 116 mm make it Ideal for installation in tight spaces, while offering a clear view of critical data in real-time across varying operating conditions. The unit operates efficiently within a voltage range of 18 to 30 V DC, ensuring reliable performance across a broad temperature spectrum, making it suitable for diverse environmental settings.
Designed for monitoring analogue signals from sensors like pressure, temperature, or flow
Full graphic LCD display with a responsive touch screen for intuitive user interaction
Compact housing for panel mounting, ensuring ease of installation in limited spaces
Supports dual analogue inputs, enhancing versatility in applications
Operates within a current consumption of 100 mA, promoting energy efficiency
IP 65 protection rated, safeguarding against dust and water ingress
Resolution of 16 bit ensures precise data representation
High precision of 0.1% in analogue input, guaranteeing reliable measurements
Related links
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- Lovato DMK Digital Ammeter 5 A AC ±0.5 %
- Intelligent Display Solutions CI064-4021-32 Graphic LCD Display Grey, Transmissive
- Intelligent Display Solutions CI064-4021-31 Graphic LCD Display Grey, Transmissive
- Intelligent Display Solutions CI064-4021-22 Graphic LCD Display Transflective
