HOBUT F3P Series Analogue Voltmeter AC/DC, 48 mm, 48 mm
- RS Stock No.:
- 244-929
- Mfr. Part No.:
- F3PAM24V/2
- Brand:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$40.55
(exc. GST)
$44.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 42 unit(s) shipping from 09 November 2026
- Plus 35 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $40.55 |
| 5 - 9 | $39.86 |
| 10 + | $39.16 |
*price indicative
- RS Stock No.:
- 244-929
- Mfr. Part No.:
- F3PAM24V/2
- Brand:
- HOBUT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Product Type | Analogue Voltmeter | |
| Current Type | AC/DC | |
| Battery Voltage | 24V | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, ISO 9001:2000 | |
| Series | F3P | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Product Type Analogue Voltmeter | ||
Current Type AC/DC | ||
Battery Voltage 24V | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, ISO 9001:2000 | ||
Series F3P | ||
- COO (Country of Origin):
- GB






HOBUT Analogue Battery Meter
The HOBUT 24V analogue battery meter has an accuracy of ±8 %. It belongs to a range of ammeters and voltmeters with polarised moving iron movements designed for a low-cost indication of DC or rectified AC.
Features and Benefits
Coloured zones monitor the state of battery charge
Electrical connections 25mm x 1/4in spade terminals, push-on connectors or solder terminals
Snap-in panel fixing
Suppressed zero scale
Operating temperature ranges between -20ºC and 40ºC
Related links
- HOBUT F3P Series Analogue Voltmeter AC/DC 48 mm
- HOBUT F3P Series Analogue Voltmeter DC 48 mm
- Socomec 192 g Series Analogue Voltmeter AC 48 mm
- HOBUT D72 Series Analogue Voltmeter AC 68 mm
- Socomec 192 g Series Analogue Voltmeter DC 48 mm
- HOBUT PD7 Series Analogue Voltmeter AC 72 mm
- HOBUT D48 Series Analogue Voltmeter AC 45 mm
- HOBUT D96 Series Analogue Voltmeter AC 92 mm
