HOBUT D96 Series Analogue Voltmeter AC, 92 mm, 92 mm
- RS Stock No.:
- 312-915
- Mfr. Part No.:
- D96SD500V/2-001
- Brand:
- HOBUT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$66.86
(exc. GST)
$73.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $66.86 | - |
| 5 - 9 | $66.04 | 1% |
| 10 + | $64.84 | 3% |
*price indicative
- RS Stock No.:
- 312-915
- Mfr. Part No.:
- D96SD500V/2-001
- Brand:
- HOBUT
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
| Brand | HOBUT | |
| Current Type | AC | |
| Product Type | Analogue Voltmeter | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, UKAS, ISO 9001 | |
| Series | D96 | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Current Type AC | ||
Product Type Analogue Voltmeter | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, UKAS, ISO 9001 | ||
Series D96 | ||
- COO (Country of Origin):
- GB
Standard DIN AC Moving Iron Meters
90° scale arc, accuracy class 1.5
Manufactured to BS89/IEC51
Frequency range 15 to 400Hz
Operating temperature range: –25 to +40°C
Flame retardant case to UL94V0
Panel cut out: 45 x 45mm, 68 x 68mm, 92 x 92mm
Terminal covers supplied separately (see accessories)
Direct reading voltmeters and ammeters for measuring resistive loads
Note
Ammeter scales illustrated, voltmeter scales are similar
Supplied with
mounting brackets.
Related links
- HOBUT D96 Series Analogue Voltmeter AC 92 mm
- HOBUT D96 Series Analogue Voltmeter DC 92 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 92 mm
- Sifam Tinsley SS94 Series Analogue Voltmeter AC 92 mm
- RS PRO RS PRO Series Analogue Voltmeter AC 92 mm
- RS PRO EQ94 Series Analogue Voltmeter AC 92 mm
- HOBUT D48 Series Analogue Voltmeter AC 45 mm
- HOBUT D72 Series Analogue Voltmeter AC 68 mm