LM2907N-8/NOPB, Frequency to Voltage Converter, Voltage, 10kHz ±1%FSR, 8-Pin MDIP

This image is representative of the product range

Subtotal (1 tube of 40 units)*

$108.56

(exc. GST)

$119.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 600 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
40 +$2.714$108.56

*price indicative

RS Stock No.:
100-0730
Mfr. Part No.:
LM2907N-8/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Converter Function

FVC

Converter Type

Voltage

Full Scale Frequency

10kHz

Linearity Error

±1%FSR

Power Supply Type

Single

Typical Single Supply Voltage

12 V

Mounting Type

Through Hole

Package Type

MDIP

Pin Count

8

Dimensions

9.27 x 6.35 x 3.3mm

Height

3.3mm

Length

9.27mm

Maximum Operating Temperature

+85 °C

Width

6.35mm

Minimum Operating Temperature

-40 °C

Voltage/Frequency Converters, National Semiconductor


National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.

Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links