AD654JNZ, Voltage to Frequency Converter, Non-Synchronous, 500kHz ±0.4%FSR, 8-Pin PDIP
- RS Stock No.:
- 522-8944
- Mfr. Part No.:
- AD654JNZ
- Brand:
- Analog Devices
This image is representative of the product range
Subtotal (1 unit)*
$29.41
(exc. GST)
$32.35
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $29.41 |
*price indicative
- RS Stock No.:
- 522-8944
- Mfr. Part No.:
- AD654JNZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Converter Function | VFC | |
| Converter Type | Non-Synchronous | |
| Full Scale Frequency | 500kHz | |
| Linearity Error | ±0.4%FSR | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V | |
| Typical Dual Supply Voltage | ±12 V, ±15 V, ±9 V | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.27 x 7.24 x 3.43mm | |
| Height | 3.43mm | |
| Length | 9.27mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 7.24mm | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Converter Function VFC | ||
Converter Type Non-Synchronous | ||
Full Scale Frequency 500kHz | ||
Linearity Error ±0.4%FSR | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V | ||
Typical Dual Supply Voltage ±12 V, ±15 V, ±9 V | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.27 x 7.24 x 3.43mm | ||
Height 3.43mm | ||
Length 9.27mm | ||
Maximum Operating Temperature +85 °C | ||
Width 7.24mm | ||
Minimum Operating Temperature -40 °C | ||
Voltage/Frequency Converters, Analog Devices
This economic Voltage to Frequency converter has minimal power supply requirements while offering a broad Full-Scale Frequency range. With excellent temperature characteristics and stability.
