LM331N/NOPB, Voltage to Frequency Converter 100kHz ±0.14%FSR, 8-Pin MDIP
- RS Stock No.:
- 533-5755
- Mfr. Part No.:
- LM331N/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 unit)*
$8.82
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.82 |
*price indicative
- RS Stock No.:
- 533-5755
- Mfr. Part No.:
- LM331N/NOPB
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Converter Function | VFC | |
| Full Scale Frequency | 100kHz | |
| Linearity Error | ±0.14%FSR | |
| Power Supply Type | Single | |
| Typical Single Supply Voltage | 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V | |
| Mounting Type | Through Hole | |
| Package Type | MDIP | |
| Pin Count | 8 | |
| Dimensions | 9.27 x 6.35 x 3.3mm | |
| Height | 3.3mm | |
| Length | 9.27mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 6.35mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Converter Function VFC | ||
Full Scale Frequency 100kHz | ||
Linearity Error ±0.14%FSR | ||
Power Supply Type Single | ||
Typical Single Supply Voltage 12 V, 15 V, 18 V, 24 V, 28 V, 5 V, 9 V | ||
Mounting Type Through Hole | ||
Package Type MDIP | ||
Pin Count 8 | ||
Dimensions 9.27 x 6.35 x 3.3mm | ||
Height 3.3mm | ||
Length 9.27mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 6.35mm | ||
Voltage/Frequency Converters, National Semiconductor
National Semiconductor's economic Voltage to Frequency converters feature low power consumption and a wide dynamic range, and are ideal for analogue-to-digital conversion applications.
Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.
Also available in this range are Frequency to Voltage converters that are well suited to applications such as tachometers and speed governors.
