Microchip Voltage Supervisor 3-Pin SOT-23, MCP809T-475I/TT

Unavailable
RS will no longer stock this product.
RS Stock No.:
912-2988
Mfr. Part No.:
MCP809T-475I/TT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Supervisors

1

Output Driver

Active Low, Push-Pull

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

3

Dimensions

2.9 x 1.3 x 0.95mm

Maximum Monitored Voltage

4.75V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Supply Voltage

1 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Monitored Voltage

4.62V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy