Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP809T-450I/TT
- RS Stock No.:
- 649-489
- Mfr. Part No.:
- MCP809T-450I/TT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save $11.00
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$9.03
(exc. GST)
$9.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2,760 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.903 | $9.03 | - |
| 100 - 490 | $0.793 | $7.93 | $11.00 |
| 500 - 990 | $0.714 | $7.14 | $94.50 |
| 1000 + | $0.614 | $6.14 | $289.00 |
*price indicative
- RS Stock No.:
- 649-489
- Mfr. Part No.:
- MCP809T-450I/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 4.725V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 900mV | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 4.725V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 900mV | ||
- COO (Country of Origin):
- TH
The Microchip Microcontroller supervisory circuit with push-pull output is a voltage monitoring device designed to hold a microcontroller in reset until the system voltage reaches and stabilizes at a safe operating level. It also provides protection against brown-out conditions when the supply voltage dips below the designated threshold. Available with seven selectable trip voltage options, these devices feature push-pull outputs for reliable and fast reset signal delivery.
Holds microcontroller in reset until supply voltage reaches a stable operating level
Resets microcontroller during power loss
Seven voltage trip points available
Related links
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP809T-300I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP120T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP810T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP120T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP100T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP130T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-450I/TT
