Microchip Voltage Supervisor 3-Pin SOT-23, MCP101T-475I/TT
- RS Stock No.:
- 379-2140
- Mfr. Part No.:
- MCP101T-475I/TT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 379-2140
- Mfr. Part No.:
- MCP101T-475I/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Supervisors | 1 | |
| Output Driver | Active High, Push-Pull | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Dimensions | 2.9 x 1.3 x 0.95mm | |
| Maximum Monitored Voltage | 4.75V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Supply Voltage | 1 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Monitored Voltage | 4.62V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Supervisors 1 | ||
Output Driver Active High, Push-Pull | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Dimensions 2.9 x 1.3 x 0.95mm | ||
Maximum Monitored Voltage 4.75V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Supply Voltage 1 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Monitored Voltage 4.62V | ||
Minimum Operating Temperature -40 °C | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP101T-475I/TT
- Microchip Voltage Supervisor 4.85V max. 3-Pin SOT-23, MCP101T-485I/TT
- Microchip Voltage Supervisor 3-Pin SOT-23, MCP809T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP101T-460I/TT
- Microchip Voltage Supervisor 3-Pin 5 V SOT, MCP120T-475I/TT
