STMicroelectronics 1 Voltage Supervisor 8-Pin 2.998 V TDFN, STM6503SEAADG6F

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$24.34

(exc. GST)

$26.77

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 740$2.434$24.34-
750 - 1490$2.374$23.742%
1500 +$2.335$23.354%

*price indicative

Packaging Options:
RS Stock No.:
877-2918
Mfr. Part No.:
STM6503SEAADG6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Sub Type

Voltage Monitor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain, Active Low

Mount Type

Surface

Package Type

TDFN

Pin Count

8

Monitored Voltage

1.58V

Reset Active Time

140ms

Reset Threshold Voltage

2.998V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

STM6503

Width

2.1mm

Standards/Approvals

No

Length

2.1mm

Height

800μm

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

COO (Country of Origin):
MY

Smart Reset IC, STMicroelectronics


No need for a specific Reset button – an existing button or combination of buttons can be used

Customizable input delay time from 5 to 10 second, that ensures that inadvertent, short activation of the button(s) do not cause a system reset

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

  • RS Stock No. 2648867
  • Mfr. Part No. TC1232EOA713
Each (In a Pack of 5)
$2.43
  • RS Stock No. 7959088P
  • Mfr. Part No. STM6522AAAADG6F
Each (Supplied on a Reel)
$2.776
  • RS Stock No. 7959088
  • Mfr. Part No. STM6522AAAADG6F
Each (In a Pack of 5)
$2.776
  • RS Stock No. 1892069P
  • Mfr. Part No. STM6601CM2DDM6F
Each (Supplied on a Reel)
$4.047

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy