STMicroelectronics 1 Voltage Supervisor 8-Pin TDFN, STM6522AAAADG6F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$4,164.00

(exc. GST)

$4,581.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$1.388$4,164.00
15000 +$1.342$4,026.00

*price indicative

RS Stock No.:
168-7738
Mfr. Part No.:
STM6522AAAADG6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain, Active Low

Mount Type

Surface

Package Type

TDFN

Pin Count

8

Reset Active Time

280ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

2mm

Length

2mm

Standards/Approvals

No

Height

750μm

Series

STM6522

Minimum Supply Voltage

1.65V

Automotive Standard

No

Maximum Supply Voltage

5.5V

COO (Country of Origin):
MY

Smart Reset IC, STMicroelectronics


No need for a specific Reset button – an existing button or combination of buttons can be used

Customizable input delay time from 5 to 10 second, that ensures that inadvertent, short activation of the button(s) do not cause a system reset

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy