STMicroelectronics 1 Voltage Supervisor 8-Pin TDFN, STM6522AAAADG6F

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$13.88

(exc. GST)

$15.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 915 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$2.776$13.88

*price indicative

Packaging Options:
RS Stock No.:
795-9088
Mfr. Part No.:
STM6522AAAADG6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain, Active Low

Mount Type

Surface

Package Type

TDFN

Pin Count

8

Reset Active Time

280ms

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

2mm

Height

750μm

Series

STM6522

Length

2mm

Minimum Supply Voltage

1.65V

Automotive Standard

No

Maximum Supply Voltage

5.5V

Smart Reset IC, STMicroelectronics


No need for a specific Reset button – an existing button or combination of buttons can be used

Customizable input delay time from 5 to 10 second, that ensures that inadvertent, short activation of the button(s) do not cause a system reset

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy