Texas Instruments 1 Voltage Supervisor 3-Pin 2.99 V SOT-23, TLV803SDBZT
- RS Stock No.:
- 812-4198
- Mfr. Part No.:
- TLV803SDBZT
- Brand:
- Texas Instruments
This image is representative of the product range
Add 75 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 25 units)*
$30.38
(exc. GST)
$33.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 250 unit(s) ready to ship from another location
- Plus 21,250 unit(s) shipping from 26 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 50 | $1.215 | $30.38 | - |
| 75 + | $1.186 | $29.65 | 2% |
*price indicative
- RS Stock No.:
- 812-4198
- Mfr. Part No.:
- TLV803SDBZT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Supervisor | |
| Sub Type | Open Drain Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.99V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Series | TLV803 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Supervisor | ||
Sub Type Open Drain Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.99V | ||
Maximum Operating Temperature 125°C | ||
Height 1.12mm | ||
Length 3.04mm | ||
Series TLV803 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 1.1V | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.99 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.99 V SOT-23, TPS3809K33DBVT
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.33 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 4.7 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.23 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, LM809M3-2.93/NOPB
