Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, LM809M3-2.93/NOPB
- RS Stock No.:
- 761-6084
- Mfr. Part No.:
- LM809M3-2.93/NOPB
- Brand:
- Texas Instruments
This image is representative of the product range
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.27
(exc. GST)
$12.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 10 left, ready to ship from another location
- Final 770 unit(s) shipping from 26 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.127 | $11.27 | - |
| 250 - 490 | $1.098 | $10.98 | 2% |
| 500 + | $1.082 | $10.82 | 3% |
*price indicative
- RS Stock No.:
- 761-6084
- Mfr. Part No.:
- LM809M3-2.93/NOPB
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Active High | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 3.08V | |
| Monitored Voltage | 2.93V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 840ms | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Series | LM809 | |
| Height | 940μm | |
| Width | 1.19mm | |
| Length | 3.05mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Active High | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 3.08V | ||
Monitored Voltage 2.93V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 840ms | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Series LM809 | ||
Height 940μm | ||
Width 1.19mm | ||
Length 3.05mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 5.5V | ||
Microprocessor Supervisory & Reset Circuits, National Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.23 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.23 V SOT-23, LM809M3-3.08/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 3.23 V SOT-23, LM809M3-4.63/NOPB
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, LM809M3-2.63/NOPB
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
