STMicroelectronics Voltage Supervisor 10-Pin DFN, STEF12PUR
- RS Stock No.:
- 809-1537
- Mfr. Part No.:
- STEF12PUR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tape of 5 units)*
$7.69
(exc. GST)
$8.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,755 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 + | $1.538 | $7.69 |
*price indicative
- RS Stock No.:
- 809-1537
- Mfr. Part No.:
- STEF12PUR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Electronic Fuse | |
| Product Type | Voltage Supervisor | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector, Open Drain | |
| Mount Type | Surface | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | STEF12 | |
| Height | 1mm | |
| Length | 3.15mm | |
| Standards/Approvals | No | |
| Width | 3.15mm | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 25V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Electronic Fuse | ||
Product Type Voltage Supervisor | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector, Open Drain | ||
Mount Type Surface | ||
Package Type DFN | ||
Pin Count 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series STEF12 | ||
Height 1mm | ||
Length 3.15mm | ||
Standards/Approvals No | ||
Width 3.15mm | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Maximum Supply Voltage 25V | ||
Electronic Fuses (E-fuses), STMicroelectronics
E-fuses are electronic fuses that can replace larger conventional fuses or diode protection devices. They offer complete and flexible management of the fault, without requiring replacement after actuation. Significantly it reduces maintenance costs to prove high reliability.
- RS Stock No. 1687857
- Mfr. Part No. STEF12PUR
Each (On a Reel of 3000)
$1.477
- RS Stock No. 8091537P
- Mfr. Part No. STEF12PUR
Each (Supplied on a Reel)
$1.538
- RS Stock No. 2159638
- Mfr. Part No. BM1Z002FJ-E2
Each (In a Pack of 5)
$3.326
- RS Stock No. 1449252
- Mfr. Part No. TC1232COA
Each (In a Tube of 100)
$2.558
Related links
- STMicroelectronics Voltage Supervisor 10-Pin DFN
- STMicroelectronics 1 Voltage Supervisor 6-Pin UDFN
- STMicroelectronics 1 Voltage Supervisor 5-Pin 3 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 3.15 V SOT-23, STM1816TWX7F
- STMicroelectronics 1 Voltage Supervisor 5-Pin SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.7 V SOT-23
- Microchip 1 Voltage Supervisor 6-Pin DFN, MIC826RYMT-TR










