onsemi Voltage Supervisor 3.15V max. 4-Pin SOT-143, CAT811TTBI-GT3

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
789-3929
Mfr. Part No.:
CAT811TTBI-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Microprocessor Power Supply Supervisor

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

3.15V

Minimum Reset Threshold Voltage

3V

Mounting Type

Surface Mount

Package Type

SOT-143

Pin Count

4

Dimensions

3.04 x 1.4 x 1.07mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

5.5 V

Minimum Monitored Voltage

2.5V

Minimum Operating Supply Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy