onsemi Voltage Supervisor 3V max. 4-Pin SOT-143, CAT811STBI-GT3

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
121-6412
Mfr. Part No.:
CAT811STBI-GT3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Voltage Supervisor Type

Microprocessor Power Supply Supervisor

Number of Supervisors

1

Manual Reset

Yes

Maximum Reset Threshold Voltage

3V

Minimum Reset Threshold Voltage

2.85V

Mounting Type

Surface Mount

Package Type

SOT-143

Pin Count

4

Dimensions

3.04 x 1.4 x 1.07mm

Maximum Monitored Voltage

5V

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.2 V

Minimum Monitored Voltage

2.5V

Maximum Operating Temperature

+85 °C

COO (Country of Origin):
TH

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy