Microchip 1 Voltage Supervisor 3-Pin 4.39 V SOT-23, TC54VN4302ECB713
- RS Stock No.:
- 768-1524
- Distrelec Article No.:
- 304-35-471
- Mfr. Part No.:
- TC54VN4302ECB713
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 15 units)*
$15.28
(exc. GST)
$16.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 240 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 15 - 735 | $1.019 | $15.29 |
| 750 - 1485 | $0.994 | $14.91 |
| 1500 + | $0.979 | $14.69 |
*price indicative
- RS Stock No.:
- 768-1524
- Distrelec Article No.:
- 304-35-471
- Mfr. Part No.:
- TC54VN4302ECB713
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Detector | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 4.39V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 4.3V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Series | TC54 | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 10V | |
| Minimum Supply Voltage | 700mV | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Detector | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 4.39V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 4.3V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.8mm | ||
Height 1.3mm | ||
Length 3.1mm | ||
Series TC54 | ||
Automotive Standard No | ||
Maximum Supply Voltage 10V | ||
Minimum Supply Voltage 700mV | ||
TC54 Voltage Supervisor
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin 4.39 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.75 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.7 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.06 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.6 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.15 V SOT-23
