Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-31D2VC3-TR
- RS Stock No.:
- 244-9835
- Mfr. Part No.:
- MIC803-31D2VC3-TR
- Brand:
- Microchip
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,278.00
(exc. GST)
$1,407.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.426 | $1,278.00 | - |
| 15000 + | $0.384 | $1,152.00 | 9% |
*price indicative
- RS Stock No.:
- 244-9835
- Mfr. Part No.:
- MIC803-31D2VC3-TR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 2.76V | |
| Reset Active Time | 1120ms | |
| Monitored Voltage | 1V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2.3mm | |
| Standards/Approvals | RoHS | |
| Width | 2.9mm | |
| Series | MIC803 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 2.76V | ||
Reset Active Time 1120ms | ||
Monitored Voltage 1V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 2.3mm | ||
Standards/Approvals RoHS | ||
Width 2.9mm | ||
Series MIC803 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Related links
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-31D2VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-44D2VM3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-40D4VM3-TR
- Maxim Integrated 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MAX809REUR+T
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, LM809M3-2.63/NOPB
- Microchip 1 Voltage Supervisor 3-Pin 2.6 V SOT-23
