Microchip Voltage Supervisor 3-Pin SOT-23B, MCP131T-195I/TT
- RS Stock No.:
- 767-3501
- Mfr. Part No.:
- MCP131T-195I/TT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 767-3501
- Mfr. Part No.:
- MCP131T-195I/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of Supervisors | 1 | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Maximum Reset Active Time | 130ms | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23B | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Maximum Monitored Voltage | 1.94V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1 V | |
| Minimum Monitored Voltage | 1.9V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of Supervisors 1 | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Maximum Reset Active Time 130ms | ||
Mounting Type Surface Mount | ||
Package Type SOT-23B | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Maximum Monitored Voltage 1.94V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1 V | ||
Minimum Monitored Voltage 1.9V | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- TH
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Microchip Voltage Supervisor 3-Pin SOT-23B, MCP131T-240E/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.95 V SOT-23, MCP131T-195I/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B, MCP131T-300E/TT
- Microchip Voltage Supervisor 3-Pin SOT-23B, MCP112T-300E/TT
- Microchip Voltage Supervisor 3-Pin SOT-23B, MCP102T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23B, MCP111T-195I/TT
- Microchip Voltage Supervisor 3V max. 3-Pin SOT-23B, TCM810SVNB713
