Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23B, MCP111T-195I/TT

Subtotal (1 reel of 3000 units)*

$2,178.00

(exc. GST)

$2,397.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.726$2,178.00

*price indicative

RS Stock No.:
598-882
Mfr. Part No.:
MCP111T-195I/TT
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Package Type

SOT-23B

Pin Count

3

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

1.929V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MCP111

Minimum Supply Voltage

1V

Maximum Supply Voltage

5.5V

Automotive Standard

AEC-Q100

COO (Country of Origin):
TH
The Microchip Voltage supervisor is designed to enhance the reliability of your electronic systems by ensuring they operate within specified voltage thresholds. Ideal for applications requiring robust voltage monitoring, this product automatically triggers a reset in case of voltage irregularities. With its low supply current and wide operating voltage range, it caters to various consumer and industrial electronics. The device is compact, making it easy to integrate into tight spaces while maintaining high performance. Its durable design ensures long-term functionality, making it a crucial component in safeguarding sensitive circuits. This voltage supervisor not only optimises performance but also significantly extends the longevity of your devices.

Offers high accuracy voltage monitoring for reliable operation

Facilitates automatic reset capability to protect critical circuits

Operates within an extensive voltage range to ensure versatility

Features a low quiescent current that enhances energy efficiency

Compact form factor allows for seamless integration into PCB layouts

Provides a wide temperature range for diverse application environments

Built to endure for long service life in demanding applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy