Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B
- RS Stock No.:
- 165-3309
- Mfr. Part No.:
- MCP131T-300E/TT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 165-3309
- Mfr. Part No.:
- MCP131T-300E/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Micropower Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23B | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.93V | |
| Reset Threshold Voltage | 2.93V | |
| Reset Active Time | 0.13ms | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Series | MCP131 | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Micropower Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23B | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.93V | ||
Reset Threshold Voltage 2.93V | ||
Reset Active Time 0.13ms | ||
Maximum Operating Temperature 125°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Series MCP131 | ||
Height 1.02mm | ||
Length 3.04mm | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- TH
MCP131 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin 2.93 V SOT-23B, MCP131T-300E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.974 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 1 V SOT-23B
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip Voltage Supervisor 3-Pin SOT-23B, MCP131T-240E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.67 V SOT-23B, MCP112T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23B, MCP111T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23B, MCP111T-195I/TT
