Texas Instruments Voltage Supervisor 3-Pin SOP, TPD2E009DBZR
- RS Stock No.:
- 709-9054
- Mfr. Part No.:
- TPD2E009DBZR
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$5.92
(exc. GST)
$6.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 80 left, ready to ship from another location
- Final 5,055 unit(s) shipping from 11 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 745 | $1.184 | $5.92 |
| 750 - 1495 | $1.152 | $5.76 |
| 1500 + | $1.132 | $5.66 |
*price indicative
- RS Stock No.:
- 709-9054
- Mfr. Part No.:
- TPD2E009DBZR
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Mount Type | Surface | |
| Package Type | SOP | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | TPD2E009 | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS, IEC 61000-4-5, IEC 61000-4-2 | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Minimum Supply Voltage | 0mV | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Mount Type Surface | ||
Package Type SOP | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series TPD2E009 | ||
Width 1.4mm | ||
Standards/Approvals RoHS, IEC 61000-4-5, IEC 61000-4-2 | ||
Length 3.04mm | ||
Height 1.12mm | ||
Minimum Supply Voltage 0mV | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Serial Data Bus ESD Protection
Electrostatic Discharge (ESD) prtotection for: DVI, HDMI, IEEE1394, USB, Ethernet & video lines.
Ultra-low capacitance
2 and 4 Line ESD Protection
Complies with Standard IEC61000-4-2 level 4
Transient Voltage Suppressors (Data Lines)
Related links
- Texas Instruments Voltage Supervisor 3-Pin SOP
- Texas Instruments Voltage Supervisor 2.7V max. 3-Pin SOT-23, TPS3809L30DBVT
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.99 V SOT-23, TPS3809K33DBVT
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.99 V SOT-23
- Texas Instruments Voltage Supervisor 2.3V max. 3-Pin SOT-23, TPS3809J25DBVT
- Texas Instruments Voltage Supervisor 2.99V max. 3-Pin SOT-23, TLV809K33DBZT
- Texas Instruments Voltage Supervisor 8-Pin VSSOP, TL7700CDGKT
- Texas Instruments Voltage Supervisor 14-Pin TSSOP, TPS3600D33PW
