Texas Instruments Voltage Supervisor 8-Pin VSSOP, TL7700CDGKT
- RS Stock No.:
- 162-6750
- Mfr. Part No.:
- TL7700CDGKT
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-6750
- Mfr. Part No.:
- TL7700CDGKT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Voltage Supervisor Type | Supply | |
| Number of Supervisors | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Maximum Operating Supply Voltage | 40 V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Voltage Supervisor Type Supply | ||
Number of Supervisors 1 | ||
Mounting Type Surface Mount | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Maximum Operating Supply Voltage 40 V | ||
Minimum Operating Supply Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Texas Instruments Voltage Supervisor 8-Pin TSSOP, UCC2946PW
- Texas Instruments 4 Voltage Supervisor 8-Pin 2.93 V VSSOP
- Texas Instruments 1 Voltage Supervisor 8-Pin 4.63 V SOIC
- Texas Instruments Voltage Supervisor 1.16V max. 8-Pin PDIP, TLC7701QP
- Texas Instruments Voltage Supervisor 4.63V max. 8-Pin PDIP, TLC7705IP
- Texas Instruments Voltage Supervisor 7.7V max. 8-Pin PDIP, TL7709ACP
- Texas Instruments Triple Voltage Supervisor 8-Pin SOIC, TPS3307-18D
- Texas Instruments Dual Voltage Supervisor 8-Pin SOIC, TPS3705-50DR











