Texas Instruments Voltage Supervisor 14-Pin TSSOP, TPS3600D33PW
- RS Stock No.:
- 162-5329
- Mfr. Part No.:
- TPS3600D33PW
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 162-5329
- Mfr. Part No.:
- TPS3600D33PW
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Mounting Type | Surface Mount | |
| Maximum Reset Active Time | 140ms | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Maximum Monitored Voltage | 3.24V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Minimum Monitored Voltage | 3.14V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Mounting Type Surface Mount | ||
Maximum Reset Active Time 140ms | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Maximum Monitored Voltage 3.24V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.65 V | ||
Minimum Monitored Voltage 3.14V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- DE
Related links
- Maxim Integrated 1 Voltage Supervisor 14-Pin 3.5 V TSSOP, MAX14572EUD+
- Texas Instruments Voltage Supervisor 8-Pin TSSOP, UCC2946PW
- Texas Instruments Voltage Supervisor 24-Pin TSSOP, LM96080CIMT/NOPB
- Maxim Integrated 1 Voltage Supervisor 14-Pin SOIC
- Maxim Integrated 1 Voltage Supervisor 14-Pin SOIC, MAX8215CSD+
- STMicroelectronics 1 Voltage Supervisor 14-Pin 16 V HTSSOP
- Texas Instruments Voltage Supervisor 3-Pin SOP
- Texas Instruments Voltage Supervisor 8-Pin VSSOP, TL7700CDGKT
