STMicroelectronics 1 Voltage Supervisor 3-Pin 4.75 V SOT-23, STM1001LWX6F
- RS Stock No.:
- 686-1671
- Mfr. Part No.:
- STM1001LWX6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$21.93
(exc. GST)
$24.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 12 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 725 | $0.877 | $21.93 |
| 750 - 1475 | $0.865 | $21.63 |
| 1500 + | $0.848 | $21.20 |
*price indicative
- RS Stock No.:
- 686-1671
- Mfr. Part No.:
- STM1001LWX6F
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Active Time | 280ms | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 4.63V | |
| Reset Threshold Voltage | 4.75V | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.4mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Series | STM1001 | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1.2V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Active Time 280ms | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 4.63V | ||
Reset Threshold Voltage 4.75V | ||
Maximum Operating Temperature 85°C | ||
Width 1.4mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Series STM1001 | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1.2V | ||
Reset Circuit IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- STMicroelectronics 1 Voltage Supervisor 3-Pin 4.75 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 4.75 V SOT-23, STM809LWX6F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 4.75 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 4.75 V SOT-143, STM811LW16F
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-23, MAX821LUS+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 4.75 V SOT-23, MAX823LEUK+T
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-143, MAX812LEUS+T
