Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-23
- RS Stock No.:
- 190-4873
- Mfr. Part No.:
- MAX821LUS+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-4873
- Mfr. Part No.:
- MAX821LUS+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 200ms | |
| Reset Threshold Voltage | 4.75V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.07mm | |
| Length | 3.04mm | |
| Series | MAX821 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 200ms | ||
Reset Threshold Voltage 4.75V | ||
Maximum Operating Temperature 125°C | ||
Height 1.07mm | ||
Length 3.04mm | ||
Series MAX821 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Pin-Selectable, Precision Power-On Reset Delay: 1ms (max), 20ms (min), or 100ms (min)
Precision Monitoring of +3V to +5V Power-Supply Voltages
2.5μA Supply Current
Guaranteed Over Temperature (-40°C to +125°C)
Guaranteed Active-Low RESET Valid to VCC = 1V (MAX821)
Power-Supply Transient Immunity
No External Components
SOT143 Package
Applications
Bar-Code Scanners
Computers: Desktop, Workstation, Server
Controllers
Critical μP and μC Power Monitoring
Intelligent Instruments
Portable Battery-Powered Equipment
Related links
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-23, MAX821LUS+T
- Maxim Integrated 1 Voltage Supervisor 4-Pin 4.75 V SOT-143, MAX812LEUS+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 4.75 V SOT-23, MAX823LEUK+T
- Maxim Integrated 3 Voltage Supervisor 6-Pin 4.75 V SOT-23, MAX6355LSUT+T
- Maxim Integrated 1 Voltage Supervisor 4-Pin 3.08 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 4-Pin 3.08 V SOT-23, MAX6315US31D3+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
