Microchip 1 Voltage Supervisor 3-Pin 3 V SOT-23, TCM809SENB713

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save $11.40

View bulk pricing options

Subtotal (1 pack of 20 units)*

$13.60

(exc. GST)

$15.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 740$0.68$13.60-
760 - 1480$0.665$13.30$11.40
1500 +$0.654$13.08$39.00

*price indicative

Packaging Options:
RS Stock No.:
667-4272
Mfr. Part No.:
TCM809SENB713
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Microcontroller Reset Monitor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Push Pull, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Threshold Voltage

3V

Reset Active Time

560ms

Minimum Operating Temperature

-40°C

Monitored Voltage

2.93V

Maximum Operating Temperature

85°C

Length

3.05mm

Height

1.02mm

Width

1.4mm

Series

TCM809

Standards/Approvals

No

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1V

MIC809 Microprocessor Supervisory Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy