STMicroelectronics 1 Voltage Supervisor 3-Pin 3 V SOT-23, STM1001SWX6F

This image is representative of the product range

Get a bulk buy discount

Add 15000 more to save $990.00

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,962.00

(exc. GST)

$2,157.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 12000$0.654$1,962.00-
15000 +$0.588$1,764.00$990.00

*price indicative

RS Stock No.:
168-6317
Mfr. Part No.:
STM1001SWX6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Threshold Voltage

3V

Reset Active Time

280ms

Monitored Voltage

2.93V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

1.4mm

Series

STM1001

Length

3.04mm

Height

1.02mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1.2V

Reset Circuit IC, STMicroelectronics


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Each (In a Pack of 10)
$1.00
Each (On a Tape of 25)
$0.503
Each (Supplied on a Reel)
$0.503
Each (In a Pack of 25)
$1.068

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy