DiodesZetex Voltage Supervisor 2-Pin DO-214AA (SMB), SMBJ26CAQ-13-F

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$16.175

(exc. GST)

$17.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,725 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 25$0.647$16.18
50 - 75$0.631$15.78
100 - 225$0.616$15.40
250 - 975$0.601$15.03
1000 +$0.586$14.65

*price indicative

Packaging Options:
RS Stock No.:
246-7624
Mfr. Part No.:
SMBJ26CAQ-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Supervisor

Mount Type

Surface

Package Type

DO-214AA (SMB)

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

SMBJ7.0(C)AQ

Standards/Approvals

UL, RoHS, J-STD-020

Automotive Standard

AEC-Q101

The DiodesZetex SMBJ26.0(C)AQ is Surface mount Transient Voltage Suppressor for Automotive applications rated for 400W. It is suitable to protect sensitive automotive circuits against surges and against electrostatic discharges.

600W peak Pulse power dissipation 7V to 100V stand-off voltages Glass passivated die construction Unidirectional and Bidirectional versions available Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy