DiodesZetex Voltage Supervisor 2-Pin DO-214AC (SMA), SMAJ28CAQ-13-F

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
246-7623
Mfr. Part No.:
SMAJ28CAQ-13-F
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Voltage Supervisor

Mount Type

Surface

Package Type

DO-214AC (SMA)

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Series

SMAJ5.0(C)AQ

Standards/Approvals

ISO10605, RoHS, J-STD-020, ISO7637-2

Automotive Standard

AEC-Q101

The DiodesZetex SMAJ28.0(C)AQ is Surface mount Transient Voltage Suppressor for Automotive applications rated for 400W. It is suitable to protect sensitive automotive circuits against surges and against electrostatic discharges.

400W peak Pulse power dissipation 5V to 200V stand-off voltages Glass passivated die construction Unidirectional and Bidirectional versions available Excellent clamping capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy