DiodesZetex Voltage Supervisor 2-Pin DO-214AC (SMA)
- RS Stock No.:
- 246-7016
- Mfr. Part No.:
- SMAJ26CAQ-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$990.00
(exc. GST)
$1,090.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 20000 | $0.198 | $990.00 |
| 25000 + | $0.178 | $890.00 |
*price indicative
- RS Stock No.:
- 246-7016
- Mfr. Part No.:
- SMAJ26CAQ-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Supervisor | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO7637-2, RoHS, ISO10605, J-STD-020 | |
| Series | SMAJ5.0(C)AQ | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Supervisor | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO7637-2, RoHS, ISO10605, J-STD-020 | ||
Series SMAJ5.0(C)AQ | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex SMAJ26.0(C)AQ is Surface mount Transient Voltage Suppressor for Automotive applications rated for 400W. It is suitable to protect sensitive automotive circuits against surges and against electrostatic discharges.
400W peak Pulse power dissipation 5V to 200V stand-off voltages Glass passivated die construction Unidirectional and Bidirectional versions available Excellent clamping capability
Related links
- DiodesZetex Voltage Supervisor 2-Pin DO-214AC (SMA), SMAJ26CAQ-13-F
- DiodesZetex Voltage Supervisor 2-Pin DO-214AC (SMA)
- DiodesZetex Voltage Supervisor 2-Pin DO-214AA (SMB)
- DiodesZetex Voltage Supervisor 2-Pin DO-214AC (SMA), SMAJ28CAQ-13-F
- DiodesZetex Voltage Supervisor 2-Pin DO-214AA (SMB), SMBJ26CAQ-13-F
- DiodesZetex Voltage Supervisor 2-Pin DO-214AA (SMB), SMBJ28CAQ-13-F
- DiodesZetex Voltage Supervisor 3-Pin SOT-23R, APX809-29SRG-7
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin DO-214AC
