DiodesZetex Voltage Supervisor 2-Pin DO-214AC (SMA)
- RS Stock No.:
- 246-7018
- Mfr. Part No.:
- SMAJ28CAQ-13-F
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-7018
- Mfr. Part No.:
- SMAJ28CAQ-13-F
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Supervisor | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Series | SMAJ5.0(C)AQ | |
| Standards/Approvals | ISO10605, RoHS, J-STD-020, ISO7637-2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Supervisor | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Series SMAJ5.0(C)AQ | ||
Standards/Approvals ISO10605, RoHS, J-STD-020, ISO7637-2 | ||
Automotive Standard AEC-Q101 | ||
The DiodesZetex SMAJ28.0(C)AQ is Surface mount Transient Voltage Suppressor for Automotive applications rated for 400W. It is suitable to protect sensitive automotive circuits against surges and against electrostatic discharges.
400W peak Pulse power dissipation 5V to 200V stand-off voltages Glass passivated die construction Unidirectional and Bidirectional versions available Excellent clamping capability
Related links
- DiodesZetex Voltage Supervisor 2-Pin DO-214AC (SMA)
- DiodesZetex Voltage Supervisor 2-Pin DO-214AC (SMA), SMAJ28CAQ-13-F
- DiodesZetex Voltage Supervisor 2-Pin DO-214AA (SMB)
- DiodesZetex Voltage Supervisor 2-Pin DO-214AC (SMA), SMAJ26CAQ-13-F
- DiodesZetex Voltage Supervisor 2-Pin DO-214AA (SMB), SMBJ26CAQ-13-F
- DiodesZetex Voltage Supervisor 2-Pin DO-214AA (SMB), SMBJ28CAQ-13-F
- DiodesZetex Voltage Supervisor 3-Pin SOT-23R, APX809-29SRG-7
- DiodesZetex 40 V 2 A Diode Schottky 2-Pin DO-214AC
