DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-33W5-7
- RS Stock No.:
- 213-9133
- Mfr. Part No.:
- APX803L-33W5-7
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 213-9133
- Mfr. Part No.:
- APX803L-33W5-7
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 5V | |
| Reset Active Time | 0ms | |
| Maximum Operating Temperature | 85°C | |
| Series | APX803L | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 1.15mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 900mV | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 5V | ||
Reset Active Time 0ms | ||
Maximum Operating Temperature 85°C | ||
Series APX803L | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 1.15mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 900mV | ||
Maximum Supply Voltage 5.5V | ||
The DiodesZetex APX803L series is a micro power voltage detector. It provides wide range of detection voltage level. It is used for microprocessor supervisory circuits to monitor the power supplies in microprocessor and digital systems.
Open-drain output with active low pin
Built-in recovery delay time options
- RS Stock No. 2139135
- Mfr. Part No. APX803L-40W5-7
Each (In a Pack of 50)
$0.659
- RS Stock No. 8228928
- Mfr. Part No. APX823-31W5G-7
Each (In a Pack of 25)
$0.309
- RS Stock No. 7513143
- Mfr. Part No. APX823-29W5G-7
Each (In a Pack of 25)
$0.309
- RS Stock No. 8228925
- Mfr. Part No. APX823-26W5G-7
Each (In a Pack of 25)
$0.299
Related links
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-12W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-50W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-40W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-30W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-18W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 3 V SOT-25
- DiodesZetex 1 Voltage Supervisor 5-Pin 2.63 V SOT-25











