DiodesZetex 1 Voltage Supervisor 5-Pin 3.08 V SOT-25, APX823-31W5G-7
- RS Stock No.:
- 822-8928
- Mfr. Part No.:
- APX823-31W5G-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 750 more to save -
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$8.13
(exc. GST)
$8.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 75 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.325 | $8.13 | - |
| 750 - 1475 | $0.324 | $8.10 | - |
| 1500 + | $0.322 | $8.05 | - |
*price indicative
- RS Stock No.:
- 822-8928
- Mfr. Part No.:
- APX823-31W5G-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Reset Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-25 | |
| Pin Count | 5 | |
| Monitored Voltage | 3.08V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.08V | |
| Reset Active Time | 280ms | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.7mm | |
| Series | APX823 | |
| Standards/Approvals | No | |
| Length | 3.1mm | |
| Height | 1.3mm | |
| Minimum Supply Voltage | 1.1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Reset Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-25 | ||
Pin Count 5 | ||
Monitored Voltage 3.08V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.08V | ||
Reset Active Time 280ms | ||
Maximum Operating Temperature 85°C | ||
Width 1.7mm | ||
Series APX823 | ||
Standards/Approvals No | ||
Length 3.1mm | ||
Height 1.3mm | ||
Minimum Supply Voltage 1.1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Microprocessor Supervisory & Reset Circuits, Diodes Inc
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- DiodesZetex 1 Voltage Supervisor 5-Pin 3.08 V SOT-25
- DiodesZetex 1 Voltage Supervisor 5-Pin 3 V SOT-25
- DiodesZetex 1 Voltage Supervisor 5-Pin 2.63 V SOT-25
- DiodesZetex 1 Voltage Supervisor 5-Pin 2.63 V SOT-25, APX823-26W5G-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 3 V SOT-25, APX823-29W5G-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-12W5-7
- DiodesZetex 1 Voltage Supervisor 5-Pin 5 V SOT-25, APX803L-50W5-7
