Maxim Integrated 1 Voltage Supervisor 8-Pin 3.08 V SOIC, MAX816CSA+
- RS Stock No.:
- 192-2458
- Mfr. Part No.:
- MAX816CSA+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 192-2458
- Mfr. Part No.:
- MAX816CSA+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 1 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 3.08 V | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Height | 1.5 mm | |
| Length | 5 mm | |
| Manual Reset | Yes | |
| Maximum Operating Temperature | 70 °C | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Supply Voltage | 1 V | |
| Monitored Voltage | 1.7 V | |
| Mount Type | Surface | |
| Output Driver | Push Pull, Active Low, Active High | |
| Power Fail Detection | Yes | |
| Reset Active Time | 250 ms | |
| Series | MAX816 | |
| Standards/Approvals | No | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Watchdog Timer | No | |
| Width | 4 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 1 | ||
Product Type Voltage Supervisor | ||
Pin Count 8 | ||
Reset Threshold Voltage 3.08 V | ||
Package Type SOIC | ||
Automotive Standard No | ||
Height 1.5 mm | ||
Length 5 mm | ||
Manual Reset Yes | ||
Maximum Operating Temperature 70 °C | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Operating Temperature 0 °C | ||
Minimum Supply Voltage 1 V | ||
Monitored Voltage 1.7 V | ||
Mount Type Surface | ||
Output Driver Push Pull, Active Low, Active High | ||
Power Fail Detection Yes | ||
Reset Active Time 250 ms | ||
Series MAX816 | ||
Standards/Approvals No | ||
Sub Type Microprocessor Supervisory Circuit | ||
Watchdog Timer No | ||
Width 4 mm | ||
- COO (Country of Origin):
- PH
Microprocessor Supervisory & Reset Circuits (5V and Adjustable), Maxim Integrated
The microprocessors supervisory circuit will reduce the complexity and amount of components used in order to monitor power supply and battery-control functions in μP systems. There are plenty of applications for the microprocessor supervisor, with some being in the automotive industry, industrial, servers & networking, laptops and notebook computers, controllers, critical μP monitoring, intelligent instruments such as testing equipment and portable battery equipment. The supervisory circuitry also provide maximum adjustability for reset & watchdog functions.
Key features –
• Adjustable Reset Threshold
• Adjustable Reset Timeout
• Adjustable watchdog timeout multiplier
• Power-supply transient immunity
• Overvoltage protection switch controller
• Thermal shutdown protection
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.08 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.3 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 2.7 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 1.25 V SOIC
- Maxim Integrated 1 Voltage Supervisor 4-Pin 3.08 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.5 V SOIC, MAX708ESA+
