Maxim Integrated 5-Channel Voltage Supervisor 24-Pin 481 mV TQFN
- RS Stock No.:
- 191-3198
- Mfr. Part No.:
- MAX16043TG+
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 191-3198
- Mfr. Part No.:
- MAX16043TG+
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of Supervisors | 5 | |
| Product Type | Voltage Supervisor | |
| Pin Count | 24 | |
| Reset Threshold Voltage | 481 mV | |
| Package Type | TQFN | |
| Automotive Standard | No | |
| Height | 800 μm | |
| Length | 4.1 mm | |
| Manual Reset | Yes | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Supply Voltage | 28 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Supply Voltage | 2.2 V | |
| Monitored Voltage | 4 V | |
| Mount Type | Surface | |
| Output Driver | Open Drain, Push Pull | |
| Power Fail Detection | No | |
| Series | MAX16043 | |
| Standards/Approvals | No | |
| Sub Type | Dual/Triple/Quad Voltage Monitor | |
| Watchdog Timer | No | |
| Width | 4.1 mm | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of Supervisors 5 | ||
Product Type Voltage Supervisor | ||
Pin Count 24 | ||
Reset Threshold Voltage 481 mV | ||
Package Type TQFN | ||
Automotive Standard No | ||
Height 800 μm | ||
Length 4.1 mm | ||
Manual Reset Yes | ||
Maximum Operating Temperature 125 °C | ||
Maximum Supply Voltage 28 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Supply Voltage 2.2 V | ||
Monitored Voltage 4 V | ||
Mount Type Surface | ||
Output Driver Open Drain, Push Pull | ||
Power Fail Detection No | ||
Series MAX16043 | ||
Standards/Approvals No | ||
Sub Type Dual/Triple/Quad Voltage Monitor | ||
Watchdog Timer No | ||
Width 4.1 mm | ||
2.2V to 28V Operating Voltage Range
Fixed Thresholds for 3.3V, 2.5V, 1.8V, 1.5V, and 1.2V Systems
1.5% Accurate Adjustable Threshold Monitors Voltages Down to 0.5V
2.7% Accurate Fixed Thresholds Over Temperature
Fixed (140ms min)/Capacitor-Adjustable Delay Timing
Independent Open-Drain Outputs/Push-Pull RESET Output
Enable Inputs for Each Monitored Voltage
9 Logic-Selectable Threshold Options
Manual Reset and Tolerance Select (5%/10%) Inputs
Small, 4mm x 4mm TQFN Package
Fully Specified from -40°C to +125°C
Applications
DC-DC Supplies
Multivoltage Systems
Networking/Telecommunication Equipment
Servers/Workstations
Storage Systems
Related links
- Maxim Integrated 5-Channel Voltage Supervisor 24-Pin 0.481 V TQFN, MAX16043TG+
- Maxim Integrated Voltage Supervisor 24-Pin 1.4 V TSSOP, DS1780E+
- Maxim Integrated 5-Channel Voltage Monitor 14-Pin SOIC
- Maxim Integrated 5-Channel Voltage Monitor 14-Pin SOIC, MAX8216CSD+
- Texas Instruments Voltage Supervisor 24-Pin TSSOP, LM96080CIMT/NOPB
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.14 V TQFN
- Maxim Integrated 3 Voltage Supervisor 20-Pin 5.5 V TQFN
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.14 V TQFN, MAX16025TE+
