Maxim Integrated 1 Voltage Supervisor 4-Pin 3.08 V SOT-23, MAX6315US31D3+T

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$34.40

(exc. GST)

$37.85

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 610 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$6.88$34.40

*price indicative

Packaging Options:
RS Stock No.:
190-5857
Mfr. Part No.:
MAX6315US31D3+T
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Sub Type

Microprocessor Supervisory Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

4

Reset Threshold Voltage

3.08V

Minimum Operating Temperature

-40°C

Reset Active Time

336ms

Maximum Operating Temperature

125°C

Height

1.07mm

Length

3.04mm

Standards/Approvals

No

Width

1.4mm

Series

MAX6315

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1V

COO (Country of Origin):
TH
Supervisory Circuit Ensures Reliable System Operation with Minimal Power Consumption

Precision, Factory-Set VCC Reset Thresholds: 100mV Increments from 2.5V to 5V

Four Reset Timeout Periods Available: 1ms, 20ms, 140ms, or 1120ms (min)

Immune to Short VCC Transients

Open-Drain active-low RESET Output Can Exceed VCC

Guaranteed Over Temperature

5μA Supply Current

Pin Compatible with MAX811

Saves Space

4-Pin SOT143 Package

Applications

Computers: Desktop, Workstation, Server

Controllers

Critical μP and μC Power Monitoring

Intelligent Instruments

Portable Battery-Powered Equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy