Maxim Integrated 1 Voltage Supervisor 6-Pin TDFN
- RS Stock No.:
- 190-4837
- Mfr. Part No.:
- MAX14626ETT+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 190-4837
- Mfr. Part No.:
- MAX14626ETT+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | High Voltage | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Mount Type | Surface | |
| Package Type | TDFN | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.1mm | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Series | MAX14626 | |
| Maximum Supply Voltage | 40V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 2.3V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type High Voltage | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Mount Type Surface | ||
Package Type TDFN | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 3.1mm | ||
Height 800μm | ||
Standards/Approvals No | ||
Series MAX14626 | ||
Maximum Supply Voltage 40V | ||
Automotive Standard No | ||
Minimum Supply Voltage 2.3V | ||
High Performance
Low On-Resistance 25Ω (typ)
Accurate ±10% Current Limit
+2.3V to +40V Wide Supply Voltage Range
Low Operating Current
Ultra-Low Temperature Coefficient
Robust Protection for Sensors
Avoids Power Dissipation Issues Compared to Discrete Solutions
Thermal Shutdown
Reverse Input Protection
Saves Space in Compact Systems
Eliminates Need for Discrete PTC Poly Switch, Zener Diodes, and Resistors
3mm x 3mm, 6-Pin TDFN Package
Applications
Industrial Current Loop Control
Related links
- Maxim Integrated 1 Voltage Supervisor 6-Pin TDFN
- Maxim Integrated 1 Voltage Supervisor 6-Pin 0.51 V TSOT, MAX6895AAZT+T
- Maxim Integrated Input Output Controller, 6-Pin TDFN
- Maxim Integrated 3 Voltage Supervisor 6-Pin 4.75 V SOT-23, MAX6355LSUT+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 8-Pin SOT-23
