ROHM Voltage Detector 8-Pin 900 mV MSOP-8, BD87B00FVM-CTR
- RS Stock No.:
- 331-715
- Mfr. Part No.:
- BD87B00FVM-CTR
- Brand:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$37.45
(exc. GST)
$41.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $3.745 | $37.45 |
| 100 - 240 | $3.559 | $35.59 |
| 250 + | $3.295 | $32.95 |
*price indicative
- RS Stock No.:
- 331-715
- Mfr. Part No.:
- BD87B00FVM-CTR
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Voltage Detector | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Mount Type | Surface | |
| Package Type | MSOP-8 | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 900mV | |
| Monitored Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.9mm | |
| Standards/Approvals | RoHS, AEC-Q100 | |
| Series | BD | |
| Length | 2.8mm | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 40V | |
| Minimum Supply Voltage | -0.3V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Voltage Detector | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Mount Type Surface | ||
Package Type MSOP-8 | ||
Pin Count 8 | ||
Reset Threshold Voltage 900mV | ||
Monitored Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 2.9mm | ||
Standards/Approvals RoHS, AEC-Q100 | ||
Series BD | ||
Length 2.8mm | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 40V | ||
Minimum Supply Voltage -0.3V | ||
The ROHM Voltage Detector ICs equipped with integrate a Reset that monitors the input voltage of the microcomputer and a Watchdog Timer that monitors the clock signal of the microcomputer. Even with its wide input voltage up to 20 V the quiescent current is kept low, making it possible to improve redundancy of various system with low current consumption. The RESET detection voltage can be selected either from fixed type or from variable type just by adjusting the external resister.
AEC-Q100 Qualified
Functional safety supportive automotive products
Qualified for automotive applications
- RS Stock No. 0265218
- Mfr. Part No. BD37B23FVM-CTR
Each (On a Tape of 10)
$3.958
- RS Stock No. 0265211
- Mfr. Part No. BD87B23FVM-CTR
Each (On a Tape of 10)
$3.835
- RS Stock No. 0265220
- Mfr. Part No. BD37B29FVM-CTR
Each (On a Tape of 10)
$3.958
- RS Stock No. 0265215
- Mfr. Part No. BD87B41FVM-CTR
Each (On a Tape of 10)
$3.958
Related links
- ROHM Voltage Detector 8-Pin 3.4 V MSOP-8, BD37B34FVM-CTR
- ROHM Voltage Detector 8-Pin 3.4 V MSOP-8, BD87B34FVM-CTR
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD87B41FVM-CTR
- ROHM Voltage Detector 8-Pin 4.1 V MSOP-8, BD37B41FVM-CTR
- ROHM Voltage Detector 8-Pin 2.8 V MSOP-8, BD87B28FVM-CTR
- ROHM Voltage Detector 8-Pin 4.6 V MSOP-8, BD37B46FVM-CTR
- ROHM Voltage Detector 8-Pin 2.9 V MSOP-8, BD37B29FVM-CTR
- ROHM Voltage Detector 8-Pin 4.6 V MSOP-8, BD87B46FVM-CTR












