STMicroelectronics 1 Voltage Supervisor 3-Pin 4.5 V SOT-23-3, STM809MWX6F
- RS Stock No.:
- 151-539
- Mfr. Part No.:
- STM809MWX6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,071.00
(exc. GST)
$1,179.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $0.357 | $1,071.00 |
*price indicative
- RS Stock No.:
- 151-539
- Mfr. Part No.:
- STM809MWX6F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | RST | |
| Package Type | SOT-23-3 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 4.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Width | 2.64mm | |
| Standards/Approvals | RoHS | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver RST | ||
Package Type SOT-23-3 | ||
Pin Count 3 | ||
Reset Threshold Voltage 4.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.12mm | ||
Length 3.04mm | ||
Width 2.64mm | ||
Standards/Approvals RoHS | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- MY
The STMicroelectronics Microprocessor reset circuits are low power supervisory devices used to monitor power supplies. They perform a single function such as asserting a reset signal whenever the VCC supply voltage drops below a preset Value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time.
Lead free
140 MS reset Pulse width
Two output configurations
Related links
- STMicroelectronics 1 Voltage Supervisor 3-Pin 4.5 V SOT-23-3, STM809MWX6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.7 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.142 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.142 V SOT-23, STM1061N21WX6F
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.7 V SOT-23, STM1001RWX6F
- Microchip 1 Voltage Supervisor 4-Pin 4.5 V SOT-143, MIC811MUY-TR
- Microchip 1 Voltage Supervisor 4-Pin 4.5 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 3-Pin 2.97 V SOT-23
