DiodesZetex 1 Voltage Supervisor 3-Pin 4.38 V SOT-23, APX810-44SAG-7
- RS Stock No.:
- 165-8315
- Mfr. Part No.:
- APX810-44SAG-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$483.00
(exc. GST)
$531.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 6,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.161 | $483.00 |
| 6000 - 9000 | $0.157 | $471.00 |
| 12000 + | $0.155 | $465.00 |
*price indicative
- RS Stock No.:
- 165-8315
- Mfr. Part No.:
- APX810-44SAG-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Sub Type | Microprocessor Reset Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active High | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Monitored Voltage | 4.38V | |
| Reset Threshold Voltage | 4.38V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 280ms | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 3mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Series | APX810 | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Sub Type Microprocessor Reset Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active High | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Monitored Voltage 4.38V | ||
Reset Threshold Voltage 4.38V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 280ms | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 3mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Series APX810 | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- CN
Microprocessor Supervisory & Reset Circuits, Diodes Inc
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- DiodesZetex 1 Voltage Supervisor 3-Pin 4.38 V SOT-23
- DiodesZetex 1 Voltage Supervisor 3-Pin 4.38 V SOT-23, APX810-44SAG-7
- DiodesZetex 1 Voltage Supervisor 3-Pin 4.63 V SOT-23
- DiodesZetex 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
- DiodesZetex 1 Voltage Supervisor 3-Pin 4 V SOT-23
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.93 V SOT-23
- DiodesZetex 1 Voltage Supervisor 3-Pin 2.63 V SOT-23
- DiodesZetex 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, APX809-46SAG-7
