DiodesZetex 1 Voltage Supervisor 3-Pin 4 V SOT-23, APX809-40SAG-7

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$480.00

(exc. GST)

$540.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.16$480.00-
6000 - 9000$0.156$468.002%
12000 +$0.154$462.003%

*price indicative

RS Stock No.:
169-7365
Mfr. Part No.:
APX809-40SAG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sub Type

Microprocessor Reset Monitor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-40°C

Reset Active Time

280ms

Reset Threshold Voltage

4V

Monitored Voltage

4V

Maximum Operating Temperature

85°C

Series

APX809

Standards/Approvals

No

Length

3mm

Width

1.4mm

Height

1mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1.1V

COO (Country of Origin):
CN

Microprocessor Supervisory & Reset Circuits, Diodes Inc


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

  • RS Stock No. 1220667
  • Mfr. Part No. APX809-29SAG-7
Each (On a Reel of 3000)
$0.151
  • RS Stock No. 7122804
  • Mfr. Part No. APX809-46SAG-7
Each (In a Pack of 25)
$0.205
  • RS Stock No. 8228893
  • Mfr. Part No. APX803-26SAG-7
Each (In a Pack of 30)
$0.233
  • RS Stock No. 7122778
  • Mfr. Part No. APX809-29SAG-7
Each (In a Pack of 25)
$0.225

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy