Microchip Voltage Supervisor 3V max. 3-Pin SOT-23B, TCM810SVNB713
- RS Stock No.:
- 165-2232
- Mfr. Part No.:
- TCM810SVNB713
- Brand:
- Microchip
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 165-2232
- Mfr. Part No.:
- TCM810SVNB713
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Voltage Supervisor Type | Power Supply Monitor | |
| Number of Supervisors | 1 | |
| Maximum Reset Threshold Voltage | 3V | |
| Minimum Reset Threshold Voltage | 2.85V | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23B | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Maximum Monitored Voltage | 5V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 1.2 V | |
| Minimum Monitored Voltage | 2.5V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Voltage Supervisor Type Power Supply Monitor | ||
Number of Supervisors 1 | ||
Maximum Reset Threshold Voltage 3V | ||
Minimum Reset Threshold Voltage 2.85V | ||
Mounting Type Surface Mount | ||
Package Type SOT-23B | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Maximum Monitored Voltage 5V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 1.2 V | ||
Minimum Monitored Voltage 2.5V | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- TH
Related links
- Microchip Voltage Supervisor 3V max. 3-Pin SOT-23B, TCM810SVNB713
- Microchip Voltage Supervisor 3.15V max. 3-Pin SOT-23B, TCM810TVNB713
- onsemi Voltage Supervisor 3V max. 4-Pin SOT-143, CAT811STBI-GT3
- Microchip Voltage Supervisor 3-Pin SOT-23B, MCP131T-240E/TT
- Microchip Voltage Supervisor 3-Pin SOT-23B, MCP131T-195I/TT
- Microchip Voltage Supervisor 3-Pin SOT-23B, MCP112T-300E/TT
- Microchip Voltage Supervisor 3-Pin SOT-23B, MCP102T-270E/TT
- Microchip Voltage Supervisor 4.85V max. 3-Pin SOT-23, MCP101T-485I/TT
