onsemi 1 Voltage Supervisor 3-Pin 3.08 V SOT-23, NCP803SN293D3T1G

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
781-4402
Mfr. Part No.:
NCP803SN293D3T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Voltage Supervisor

Sub Type

Microprocessor Reset Monitor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Minimum Operating Temperature

-40°C

Monitored Voltage

1.2V

Reset Threshold Voltage

3.08V

Reset Active Time

460ms

Maximum Operating Temperature

105°C

Length

3.04mm

Height

1.1mm

Standards/Approvals

Pb-Free, RoHS

Series

NCP803

Width

1.4mm

Automotive Standard

AEC-Q100

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.2V

Microprocessor Supervisory & Reset Circuits, On Semiconductor


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy