onsemi 1 Undervoltage Detector 8-Pin 4.7 V SOIC
- RS Stock No.:
- 125-0039
- Mfr. Part No.:
- MC34064D-005G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 98 units)*
$72.23
(exc. GST)
$79.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 98 unit(s) shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 98 - 98 | $0.737 | $72.23 |
| 196 - 294 | $0.718 | $70.36 |
| 392 + | $0.707 | $69.29 |
*price indicative
- RS Stock No.:
- 125-0039
- Mfr. Part No.:
- MC34064D-005G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Undervoltage Detector | |
| Sub Type | Reset Controller | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reset Threshold Voltage | 4.7V | |
| Minimum Operating Temperature | 0°C | |
| Monitored Voltage | 5V | |
| Maximum Operating Temperature | 70°C | |
| Length | 5mm | |
| Height | 1.75mm | |
| Standards/Approvals | No | |
| Width | 4mm | |
| Series | MC34064 | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 6.5V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Undervoltage Detector | ||
Sub Type Reset Controller | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reset Threshold Voltage 4.7V | ||
Minimum Operating Temperature 0°C | ||
Monitored Voltage 5V | ||
Maximum Operating Temperature 70°C | ||
Length 5mm | ||
Height 1.75mm | ||
Standards/Approvals No | ||
Width 4mm | ||
Series MC34064 | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 6.5V | ||
- COO (Country of Origin):
- CZ
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- onsemi 1 Undervoltage Detector 8-Pin 4.7 V SOIC, MC34064D-005G
- onsemi 1 Voltage Detector 8-Pin 4.7 V SOIC
- onsemi 1 Voltage Detector 8-Pin 4.7 V SOIC, MC34064D-5G
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC34064D-5R2G
- onsemi 1 Undervoltage Detector 3-Pin 4.7 V TO-92
- onsemi 1 Undervoltage Detector 3-Pin 4.7 V TO-92, MC33064P-5G
- onsemi 1 Voltage Supervisor 8-Pin 4.7 V SOIC, MC33064D-5R2G
