onsemi 1 Undervoltage Detector 3-Pin 4.7 V TO-92, MC33064P-5G
- RS Stock No.:
- 463-224
- Mfr. Part No.:
- MC33064P-5G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 463-224
- Mfr. Part No.:
- MC33064P-5G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Undervoltage Detector | |
| Sub Type | Undervoltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Collector | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 4.7V | |
| Monitored Voltage | 5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MC33064 | |
| Width | 4.05mm | |
| Standards/Approvals | No | |
| Length | 5.05mm | |
| Height | 22.35mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 6.5V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Undervoltage Detector | ||
Sub Type Undervoltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Collector | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Reset Threshold Voltage 4.7V | ||
Monitored Voltage 5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MC33064 | ||
Width 4.05mm | ||
Standards/Approvals No | ||
Length 5.05mm | ||
Height 22.35mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 6.5V | ||
Microprocessor Supervisory & Reset Circuits, On Semiconductor
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
- RS Stock No. 5165067
- Mfr. Part No. MC34064P-5G
Each
$1.36
- RS Stock No. 1632471
- Mfr. Part No. MC34064P-5G
Each (In a Bag of 2000)
$0.568
- RS Stock No. 8062093
- Mfr. Part No. MC34064P-5RAG
Each (In a Pack of 20)
$0.692
- RS Stock No. 1869364
- Mfr. Part No. MC33164P-3G
Each (In a Pack of 25)
$0.604
Related links
- onsemi 1 Undervoltage Detector 3-Pin 4.7 V TO-92
- onsemi 1 Undervoltage Detector 8-Pin 4.7 V SOIC
- onsemi 1 Undervoltage Detector 8-Pin 4.7 V SOIC, MC34064D-005G
- onsemi 1 Voltage Detector 3-Pin 4.7 V TO-92
- onsemi 1 Voltage Detector 3-Pin 4.7 V TO-92, MC34064P-5RAG
- onsemi 1 Voltage Supervisor 3-Pin 4.7 V TO-92, MC34064P-5G
- onsemi 1 Voltage Supervisor 3-Pin 4.7 V TO-92
- onsemi 1 Voltage Detector 8-Pin 4.7 V SOIC, MC34064D-5G











