Microchip 1 Voltage Supervisor 3-Pin 185 mV SOT-23, MCP102T-315E/TT
- RS Stock No.:
- 598-549
- Mfr. Part No.:
- MCP102T-315E/TT
- Brand:
- Microchip
Subtotal (1 reel of 3000 units)*
$3,261.00
(exc. GST)
$3,588.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | $1.087 | $3,261.00 |
*price indicative
- RS Stock No.:
- 598-549
- Mfr. Part No.:
- MCP102T-315E/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 185mV | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP102 | |
| Width | 2.1mm | |
| Height | 1.1mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 185mV | ||
Maximum Operating Temperature 85°C | ||
Series MCP102 | ||
Width 2.1mm | ||
Height 1.1mm | ||
Length 2mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1V | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- TH
The Microchip Micropower Voltage Supervisors devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.
Pb free Devices
Passes Automotive AEC-Q100 Reliability Testing
Reset Delay Timer
Resets Microcontroller in a Power Loss Event
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP102T-195I/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP102T-300E/TT
- Microchip 1 Voltage Supervisor 3-Pin 3.126 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 0.158 V SOT-23, MCP103T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 3.126 V SOT-23, MCP121T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.67 V SOT-23B, MCP112T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23B, MCP111T-315E/TT
